+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-MT740

Digital multimeter; LCD; (6600); VDC: 660mV,6.6V,66V,660V,1kV

Manufacturer: KPS

Manufacturer part number:
KPS-MT740
TME Symbol:
KPS-MT740

Specification

Manufacturer
KPS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6600)
DC voltage measuring range
660mV/6.6V/66V/660V/1kV
DC voltage measuring accuracy
±(0.5% + 5 digit)
AC voltage measuring range
660mV/6.6V/66V/660V/750V
AC voltage measuring accuracy
±(1.5% + 30 digit)
DC current measuring range
66mA/400mA
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
66mA/400mA
AC current measuring accuracy
±(1.5% + 30 digit)
True effective value measurement
True RMS
Resistance measuring range
660Ω/6.66kΩ/66kΩ/660kΩ/6.6MΩ/66MΩ
Capacitance measuring range
66nF/660nF/6.6µF/66µF/660µF/6.6mF/66mF
Capacitance measuring accuracy
±(5%+ 20 digit)
Frequency measuring range
660Hz/6.6kHz/66kHz
Frequency measuring accuracy
±(1.5%+5 digit)
Temperature measuring range
-30...1300°C
Temperature measurement accuracy
±(1% + 2 digit)
Diode test
2.4V
Test
circuit continuity, diodes
Conform to the norm
CAT III 1000V EN 61010
Dimensions (W x H x D)
205x102x58mm
Illumination
yes
Resistance measuring accuracy
  • ±(1.2%+5 digit)
  • ±(2%+20 digit)@(6.6MΩ)
  • ±(2%+20 digit)@(66MΩ)
Power supply
  • battery AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • LOCK function (settings lock)
  • low battery indicator
  • MIN/MAX/AVG function
Gross weight1.0063 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters KPS,
*
KPS-MT740
1 in TME stock
Net price for quantities from 1 pcs - 231.78 USDGross price for quantities from 1 pcs - 278.13 USD
Net price for quantities from 3 pcs - 216.56 USDGross price for quantities from 3 pcs - 259.87 USD
No. of pieces (Multiplicity: 1)