+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-SL100

Adapter phase divider; Application: for clamp meters; 15A


Manufacturer: KPS

Manufacturer part number:
KPS-SL100
TME Symbol:
KPS-SL100

Specification

Manufacturer
KPS
Type of test accessories
adapter phase divider
Measurement
AC current
Measuring instruments application
for clamp meters
Current rating
15A
Conform to the norm
CAT II 600V CAT III 600V EN 61010
Dimensions
171x57x48mm
Connectors for the country
Europe
Frequency
50...60Hz
Rated voltage
250V AC
Gross weight298.2 g

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations KPS,
*
KPS-SL100
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.05 EURGross price for quantities from 1 pcs - 24.06 EUR
Net price for quantities from 3 pcs - 18.76 EURGross price for quantities from 3 pcs - 22.51 EUR