+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-82155

Cable tie; L: 210mm; W: 8mm; natural; polyamide; 785N; Ømax: 47mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-82155
TME Symbol:
KR8/21-HS-NA-L1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
8mm
Colour
natural
Tie material
polyamide
Tie strength
785N
Loop diameter max
47mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Resistance to
temperature
Gross weight2.95 g
Certificates
EAN code4031026114156
See other products in this category: Cable Ties HELLERMANNTYTON,
*
121-82155
50 in TME stock
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.66 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.60 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs