+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-74360

Cable tie; L: 426mm; W: 8mm; black; polyamide; 785N; Ømax: 105mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-74360
TME Symbol:
KR8/43-HS-BK-L1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
426mm
Tie width
8mm
Colour
black
Tie material
polyamide
Tie strength
785N
Loop diameter max
105mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Resistance to
temperature
Gross weight5.5 g
Certificates
EAN code4031026206141
See other products in this category: Cable Ties HELLERMANNTYTON,
*
121-74360
0 in TME stock
Net price for quantities from 50 pcs - 1.11 EURGross price for quantities from 50 pcs - 1.33 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 500 pcs - 0.87 EURGross price for quantities from 500 pcs - 1.04 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.