+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW870

Meter: OBD diagnostic; LCD 2,4"; OBD; 6÷16VDC; 2÷220Ah; 6/12V


Manufacturer: KONNWEI

Manufacturer part number:
KW870
TME Symbol:
KW870

Specification

Manufacturer
KONNWEI
Type of meter
OBD diagnostic
Kind of display used
LCD 2,4"
Additional functions
battery tester
Connection
OBD
Application
battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB
Interface language
DE, EN, ES, FR, IT, NL, PL, PT, RU
Batteries capacity
2...220Ah
Rechargeable battery voltage
6 / 12V
Measuring instrument features
  • battery test based on CA, CCA, BCI, MCA, JIS, SAE, EN, DIN and IECS standards
  • charging test
  • cranking test
  • emissions test
  • graphical display of measurement results
  • information about vehicle (VIN, CIN, CVN)
  • Live Data function (real-time monitoring of engine operating parameters)
  • load test
  • reading and clearing fault
  • remaining battery percentage indication
  • reset check engine light
  • state of charge indication SOC
  • state of health indication SOH
Standard equipment
  • case
  • test leads
  • USB cable
  • user's manual
Supply voltage
  • 6...16V DC
Gross weight894.3 g
See other products in this category: Indicators, Voltage & Continuity Testers KONNWEI,
*
KW870
3 in TME stock
Net price for quantities from 1 pcs - 63.00 EURGross price for quantities from 1 pcs - 75.60 EUR
Net price for quantities from 3 pcs - 59.06 EURGross price for quantities from 3 pcs - 70.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.