+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KY98C054

Sensor: capacitive; OUT: NO; Usup: 19÷29VDC; Ioper.max: 400mA; PIN: 4

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KY98C054
TME Symbol:
KY98C054

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
capacitive
Output configuration
NO
Max. operating current
0.4A
IP rating
IP67
Connection
M8 male
Switch housing
Ø22,5
Number of pins
4
Overall length
10mm
Operating temperature
-30...70°C
Supply voltage
  • 19...29V DC
Gross weight30 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KY98C054
0 in TME stock
Net price for quantities from 1 pcs - 114.18 GBPGross price for quantities from 1 pcs - 137.01 GBP
No. of pieces (Multiplicity: 1)