+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-7104F3BT

IR transmitter; 3mm; 940nm; blue,transparent; 5÷10mW; 50°; THT

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104F3BT
TME Symbol:
L-7104F3BT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
blue, transparent
Radiant power
5...10mW
Viewing angle
50°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.137 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-7104F3BT
6745 in TME stock
Net price for quantities from 5 pcs - 0.22 EURGross price for quantities from 5 pcs - 0.26 EUR
Net price for quantities from 25 pcs - 0.15 EURGross price for quantities from 25 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs