+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-7104F3C

IR transmitter; 3mm; 940nm; transparent; 5÷10mW; 34°; 1.2÷1.6VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-7104F3C
TME Symbol:
L-7104F3C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
transparent
Radiant power
5...10mW
Viewing angle
34°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.144 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
L-7104F3C
2850 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.13 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs