+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA108STR

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 300mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LAA108STR
TME Symbol:
LAA108STR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
300mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
8Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA108STR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.82 EURGross price for quantities from 1000 pcs - 3.39 EUR
Net price for quantities from 2000 pcs - 2.72 EURGross price for quantities from 2000 pcs - 3.26 EUR
Net price for quantities from 3000 pcs - 2.70 EURGross price for quantities from 3000 pcs - 3.23 EUR