+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA125LS

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 170mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LAA125LS
TME Symbol:
LAA125LS

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
0.17A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
16Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.445 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA125LS
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.68 EURGross price for quantities from 1 pcs - 9.22 EUR
Net price for quantities from 10 pcs - 6.16 EURGross price for quantities from 10 pcs - 7.39 EUR
Net price for quantities from 1000 pcs - 6.04 EURGross price for quantities from 1000 pcs - 7.25 EUR
Packaging method by the manufacturer:
Tube = 50 pcs