+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA127P

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 200mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LAA127P
TME Symbol:
LAA127P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
200mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
10Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.275 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA127P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.82 EURGross price for quantities from 1 pcs - 14.19 EUR
Net price for quantities from 10 pcs - 10.34 EURGross price for quantities from 10 pcs - 12.40 EUR
Net price for quantities from 100 pcs - 8.62 EURGross price for quantities from 100 pcs - 10.34 EUR