+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAA710STR

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 1000mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LAA710STR
TME Symbol:
LAA710STR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
1A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.5Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2.5ms
Turn-off time
0.25ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LAA710STR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 11.89 USDGross price for quantities from 1000 pcs - 14.27 USD