+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-D5-220DC

Indicator: LED; recessed; blue; 220VDC; Ø11mm; IP40; cables; 300mm


Manufacturer: POLAM-ELTA

Manufacturer part number:
LB-D5-220DC
TME Symbol:
LB-D5-220DC

Specification

Manufacturer
POLAM-ELTA
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
blue
Operating voltage
220V DC
Mounting hole dimensions
Ø11mm
IP rating
IP40
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
5mm
Body colour
black
Operating temperature
-40...70°C
Dimensions
Gross weight6.9 g
See other products in this category: LED Panel Mount Indicators POLAM-ELTA,
*
LB-D5-220DC
10 in TME stock
Net price for quantities from 1 pcs - 1.38 GBPGross price for quantities from 1 pcs - 1.66 GBP
Net price for quantities from 5 pcs - 1.25 GBPGross price for quantities from 5 pcs - 1.50 GBP
Net price for quantities from 20 pcs - 1.11 GBPGross price for quantities from 20 pcs - 1.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.