+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LBA110

Relay: solid state; SPST-NO + SPST-NC; Icntrl max: 50mA; 120mA


Manufacturer: IXYS

Manufacturer part number:
LBA110
TME Symbol:
LBA110

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.484 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LBA110
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 10 pcs - 7.03 USDGross price for quantities from 10 pcs - 8.44 USD
Net price for quantities from 50 pcs - 6.53 USDGross price for quantities from 50 pcs - 7.83 USD
Packaging method by the manufacturer:Tube = 50 pcs