+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LBB110P

Relay: solid state; SPST-NC x2; Icntrl max: 50mA; 120mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LBB110P
TME Symbol:
LBB110P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC x2
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.271 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LBB110P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 10 pcs - 7.58 USDGross price for quantities from 10 pcs - 9.10 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 8.50 USD
Net price for quantities from 250 pcs - 6.87 USDGross price for quantities from 250 pcs - 8.24 USD