+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LBB127

Relay: solid state; SPST-NC x2; Icntrl max: 50mA; 200mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LBB127
TME Symbol:
LBB127

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC x2
Control current max.
50mA
Max. operating current
200mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
10Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.478 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LBB127
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 12.90 USD
Net price for quantities from 50 pcs - 8.89 USDGross price for quantities from 50 pcs - 10.66 USD
Net price for quantities from 250 pcs - 8.48 USDGross price for quantities from 250 pcs - 10.17 USD
Packaging method by the manufacturer:Tube = 50 pcs