+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LBB127P

Relay: solid state; SPST-NC x2; Icntrl max: 50mA; 200mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
LBB127P
TME Symbol:
LBB127P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC x2
Control current max.
50mA
Max. operating current
200mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
10Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.66x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.276 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LBB127P
80 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.99 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 10 pcs - 9.30 USDGross price for quantities from 10 pcs - 11.16 USD
Net price for quantities from 50 pcs - 8.30 USDGross price for quantities from 50 pcs - 9.95 USD
Net price for quantities from 100 pcs - 7.93 USDGross price for quantities from 100 pcs - 9.51 USD
Packaging method by the manufacturer:Tube = 50 pcs