+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC-LMD-650-02-01-A

Module: laser; 1mW; red; dot; 645÷660nm; 2.5÷3.3VDC; 15÷25mA


Manufacturer: Laser Components

Manufacturer part number:
LC-LMD-650-02-01-A
TME Symbol:
LC-LMD-650-02-01-A

Specification

Manufacturer
Laser Components
Type of optoelectronic module
laser
Power
1mW
Colour
red
Optical head
dot
Wavelength
645...660nm
Operating current
15...25mA
Body dimensions
Ø6.2x11.5mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Application
alarm systems, indicators, light curtain, visual effects
Supply voltage
  • 2.5...3.3V DC
Gross weight1.36 g
Certificates

WATCH VIDEO

See other products in this category: Laser modules Laser Components,
*
LC-LMD-650-02-01-A
10 in TME stock
Net price for quantities from 1 pcs - 14.87 USDGross price for quantities from 1 pcs - 17.84 USD
Net price for quantities from 3 pcs - 13.94 USDGross price for quantities from 3 pcs - 16.72 USD
Net price for quantities from 10 pcs - 13.47 USDGross price for quantities from 10 pcs - 16.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs