+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC-LMD-650-12-01-A

Module: laser; 1mW; red; dot; 655nm; 2.8÷3.3VDC; 30÷40mA


Manufacturer: Laser Components

Manufacturer part number:
LC-LMD-650-12-01-A
TME Symbol:
LC-LMD-650-12-01-A

Specification

Manufacturer
Laser Components
Type of optoelectronic module
laser
Power
1mW
Colour
red
Optical head
dot
Wavelength
655nm
Operating current
30...40mA
Body dimensions
Ø10.5x15.5mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Application
alarm systems, indicators, light curtain, visual effects
Supply voltage
  • 2.8...3.3V DC
Gross weight10 g
Certificates
See other products in this category: Laser modules Laser Components,
*
LC-LMD-650-12-01-A
0 in TME stock
Net price for quantities from 1 pcs - 36.77 GBPGross price for quantities from 1 pcs - 44.13 GBP
Net price for quantities from 3 pcs - 33.52 GBPGross price for quantities from 3 pcs - 40.22 GBP
Net price for quantities from 10 pcs - 29.40 GBPGross price for quantities from 10 pcs - 35.28 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.