+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA120

Relay: solid state; SPST-NO; Icntrl max: 50mA; 170mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
LCA120
TME Symbol:
LCA120

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.17A
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
20Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.398 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA120
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 5.80 USD
Net price for quantities from 100 pcs - 4.43 USDGross price for quantities from 100 pcs - 5.31 USD
Net price for quantities from 200 pcs - 3.89 USDGross price for quantities from 200 pcs - 4.67 USD
Net price for quantities from 250 pcs - 3.82 USDGross price for quantities from 250 pcs - 4.59 USD
Packaging method by the manufacturer:Tube = 50 pcs