+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCA701S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 1500mA; max.100VAC


Manufacturer: IXYS

Manufacturer part number:
LCA701S
TME Symbol:
LCA701S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
1.5A
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.3Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
4ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.386 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA701S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.57 EURGross price for quantities from 1 pcs - 10.28 EUR
Net price for quantities from 10 pcs - 7.71 EURGross price for quantities from 10 pcs - 9.25 EUR
Net price for quantities from 25 pcs - 7.26 EURGross price for quantities from 25 pcs - 8.71 EUR
Net price for quantities from 50 pcs - 6.91 EURGross price for quantities from 50 pcs - 8.29 EUR
Net price for quantities from 100 pcs - 6.55 EURGross price for quantities from 100 pcs - 7.85 EUR
Net price for quantities from 250 pcs - 6.15 EURGross price for quantities from 250 pcs - 7.38 EUR
Net price for quantities from 500 pcs - 5.95 EURGross price for quantities from 500 pcs - 7.13 EUR