+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LCA710S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 1000mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
LCA710S
TME Symbol:
LCA710S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
1A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.5Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2.5ms
Turn-off time
0.25ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.378 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA710S
90 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.51 EURGross price for quantities from 1 pcs - 13.81 EUR
Net price for quantities from 10 pcs - 10.61 EURGross price for quantities from 10 pcs - 12.73 EUR
Net price for quantities from 50 pcs - 10.01 EURGross price for quantities from 50 pcs - 12.02 EUR
Packaging method by the manufacturer:Tube = 50 pcs