+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LCA717S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 2000mA; max.30VAC


Manufacturer: IXYS

Manufacturer part number:
LCA717S
TME Symbol:
LCA717S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
2A
Switched voltage
max. 30V AC, max. 30V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.15Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.384 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCA717S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 250 pcs - 6.79 USDGross price for quantities from 250 pcs - 8.15 USD
Net price for quantities from 500 pcs - 6.42 USDGross price for quantities from 500 pcs - 7.70 USD
Net price for quantities from 1000 pcs - 6.36 USDGross price for quantities from 1000 pcs - 7.63 USD
Packaging method by the manufacturer:Tube = 50 pcs