+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of relay | solid state | |
Contacts configuration | SPST-NC | |
Control current max. | 50mA | |
Max. operating current | 0.17A | |
Switched voltage | max. 250V AC, max. 250V DC | |
Manufacturer series | OptoMOS | |
Relay variant | 1-phase, current source | |
On-state resistance | 20Ω | |
Mounting | THT | |
Case | DIP6 | |
Body dimensions | 8.38x6.35x3.3mm | |
Insulation voltage | 3.75kV | |
Turn-on time | 5ms | |
Turn-off time | 5ms | |
Kind of output | MOSFET | |
Operating temperature | -40...85°C |