+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCB710

Relay: solid state; SPST-NC; Icntrl max: 50mA; 1000mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
LCB710
TME Symbol:
LCB710

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
1A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.6Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.399 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCB710
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.22 EURGross price for quantities from 1 pcs - 9.87 EUR
Net price for quantities from 10 pcs - 6.81 EURGross price for quantities from 10 pcs - 8.18 EUR
Net price for quantities from 50 pcs - 6.45 EURGross price for quantities from 50 pcs - 7.74 EUR
Packaging method by the manufacturer:
Tube = 50 pcs