+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCB716STR

Relay: solid state; SPST-NC; Icntrl max: 50mA; 500mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
LCB716STR
TME Symbol:
LCB716STR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
2Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
LCB716STR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 5.29 EURGross price for quantities from 1000 pcs - 6.34 EUR