+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCBC-121

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 3A; 1206; R: 40mΩ


Manufacturer: FERROCORE

Manufacturer part number:
LCBC-121
TME Symbol:
LCBC-121

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
3A
Case - inch
1206
Case - mm
3216
Resistance
40mΩ
Gross weight0.04 g

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCBC-121
10915 in TME stock
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs