+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCCB-102

Ferrite: bead; Imp.@ 100MHz: 1kΩ; SMD; 200mA; 0805; R: 200mΩ


Manufacturer: FERROCORE

Manufacturer part number:
LCCB-102
TME Symbol:
LCCB-102

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
1kΩ
Mounting
SMD
Operating current
0.2A
Case - inch
0805
Case - mm
2012
Resistance
0.2Ω
Gross weight0.035 g

WATCH VIDEO

See other products in this category: Ferrite - beads FERROCORE,
*
LCCB-102
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 0.06 EURGross price for quantities from 25 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 250 pcs - 0.04 EURGross price for quantities from 250 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 4000 pcs - 0.02 EURGross price for quantities from 4000 pcs - 0.03 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs