+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LCTB-8660450400A55

Transformer: current; LCTB; I AC: 400A; 10VA; Body dim: 110x86x45mm


Manufacturer: LUMEL

Manufacturer part number:
LCTB-8660450400A55
TME Symbol:
LCTB-8660450400A55

Specification

Manufacturer
LUMEL
Type of Transformer
current
Manufacturer series
LCTB
AC current measuring range
400A
Power
10VA
Body dimensions
110x86x45mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
51mm
Kind of core
solid
Conductor rail size
60mmx12mm, 2x 50mmx15mm
Operating temperature
-10...55°C
Gross weight522.9 g
Certificates
See other products in this category: Current Transformers LUMEL,
See other products from this series.:
*
LCTB-8660450400A55
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.66 USDGross price for quantities from 1 pcs - 33.19 USD
Net price for quantities from 5 pcs - 25.50 USDGross price for quantities from 5 pcs - 30.60 USD