+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SP-U15.5/8A

Loudspeaker; miniature,general purpose; 1W; 8Ω; 100÷20000Hz; 16mm


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-U15.5/8A
TME Symbol:
LD-SP-U15.5/8A

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature
Power
1W
Maximum power
1.2W
Impedance
Operating temperature
-20...60°C
Sound frequency
100Hz...20kHz
Sound level
87dB
Resonant frequency
900Hz
Diameter
16mm
Impedance tolerance
±15%
Sound output tolerance
±3dB
Height
3.5mm
Mounting
self-adhesive
Dimensions
Gross weight1.46 g
See other products in this category: Speakers LOUDITY,
*
LD-SP-U15.5/8A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 3 pcs - 1.36 EURGross price for quantities from 3 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 1.15 EUR
Net price for quantities from 50 pcs - 0.87 EURGross price for quantities from 50 pcs - 1.04 EUR
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 2 000 pcs