+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDH400P

Electronic load; 0÷500V; 0÷16A; 400W; 130x212x435mm; 100÷240VAC

Manufacturer: AIM-TTI

Manufacturer part number:
LDH400P
TME Symbol:
LDH400P

Specification

Manufacturer
AIM-TTI
Type of meter
electronic load
Operating voltage
0...500V
Operating current
0...16A
Maximum power
400W
Dimensions
130x212x435mm
Kind of display used
LCD 3,6"
Operating modes
constant conductance, constant current, constant power, constant resistance
Protection
against reverse polarity, anti-overvoltage OVP, over current OCP, overheating OTP
Display resolution
256x112
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight7.11 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Electronic Loads AIM-TTI,
*
LDH400P
0 in TME stock
Net price for quantities from 1 pcs - 1 898.18 USDGross price for quantities from 1 pcs - 2 277.82 USD
No. of pieces (Multiplicity: 1)