+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE30SN15DLO

Sensor: inductive; 0÷15mm; 2-wire NO; Usup: 10÷30VDC; 100mA; cables


Manufacturer: LANBAO

Manufacturer part number:
LE30SN15DLO
TME Symbol:
LE30SN15DLO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...15mm
Output configuration
2-wire NO
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
300Hz
Kind of forehead
non-embedded
Body dimensions
30x30x53mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight184 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE30SN15DLO
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 20.44 USD
Net price for quantities from 5 pcs - 15.90 USDGross price for quantities from 5 pcs - 19.07 USD
Net price for quantities from 10 pcs - 14.74 USDGross price for quantities from 10 pcs - 17.69 USD