+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE40SN20DNC

Sensor: inductive; 0÷20mm; NPN / NC; Usup: 10÷30VDC; 200mA; cables


Manufacturer: LANBAO

Manufacturer part number:
LE40SN20DNC
TME Symbol:
LE40SN20DNC

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...20mm
Output configuration
NPN / NC
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
0.2kHz
Kind of forehead
non-embedded
Body dimensions
40x40x53mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight211.8 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE40SN20DNC
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.16 EURGross price for quantities from 1 pcs - 18.19 EUR
Net price for quantities from 5 pcs - 14.15 EURGross price for quantities from 5 pcs - 16.98 EUR
Net price for quantities from 10 pcs - 13.12 EURGross price for quantities from 10 pcs - 15.74 EUR