+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBAO
Manufacturer | LANBAO | |
Sensor | inductive | |
Range | 0...20mm | |
Output configuration | PNP / NO + NC | |
Max. operating current | 200mA | |
Connection | M12 male | |
IP rating | IP67 | |
Switching frequency max | 300Hz | |
Kind of forehead | non-embedded | |
Body dimensions | 40x40x120mm | |
Number of pins | 4 | |
Operating temperature | -25...70°C |