+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE81VF15DPO-E1

Sensor: inductive; 0÷1.5mm; PNP / NO; Usup: 10÷30VDC; 100mA; IP67

Manufacturer: LANBAO

Manufacturer part number:
LE81VF15DPO-E1
TME Symbol:
LE81VF15DPO-E1

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...1.5mm
Output configuration
PNP / NO
Max. operating current
0.1A
Connection
M8 male
IP rating
IP67
Switching frequency max
2kHz
Kind of forehead
embedded
Body dimensions
8x8x59mm
Number of pins
3
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight13.18 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE81VF15DPO-E1
9 in TME stock
Net price for quantities from 1 pcs - 28.18 USDGross price for quantities from 1 pcs - 33.82 USD
Net price for quantities from 5 pcs - 26.28 USDGross price for quantities from 5 pcs - 31.54 USD
Net price for quantities from 10 pcs - 24.41 USDGross price for quantities from 10 pcs - 29.29 USD
No. of pieces (Multiplicity: 1)