+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF-GIT040YA

Power supply: switching; LED; 44W; 9÷42VDC; 300mA÷1.05A; IP20; 89%


Manufacturer: Lifud

Manufacturer part number:
LF-GIT040YA
TME Symbol:
LF-GIT040YA

Specification

Manufacturer
Lifud
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
44W
Output voltage
9...42V DC
Output current
300mA...1.05A
IP rating
IP20
Body dimensions
158x42x31mm
Manufacturer series
LF-GIT
Protection
short circuit protection SCP
Operating temperature
-20...35°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Efficiency
89%
Operating modes
constant current
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight124.13 g
Certificates
See other products in this category: LED Power Supplies Lifud,
See other products from this series.:
*
LF-GIT040YA
14 in TME stock
Net price for quantities from 1 pcs - 7.06 GBPGross price for quantities from 1 pcs - 8.48 GBP
Net price for quantities from 5 pcs - 6.64 GBPGross price for quantities from 5 pcs - 7.97 GBP
Net price for quantities from 10 pcs - 6.22 GBPGross price for quantities from 10 pcs - 7.46 GBP
Net price for quantities from 20 pcs - 5.79 GBPGross price for quantities from 20 pcs - 6.95 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs