+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LH1511BAB

Relay: solid state; SPST-NC; Ucntrl: 1.15÷1.45VDC; 200mA; LH; 10Ω


Manufacturer: VISHAY

Manufacturer part number:
LH1511BAB
TME Symbol:
LH1511BAB

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NC
Control voltage
1.15...1.45V DC
Control current max.
50mA
Max. operating current
200mA
Manufacturer series
LH
Relay variant
1-phase
On-state resistance
10Ω
Mounting
SMT
Case
SMD6
Operate time
1.2ms
Release time
1ms
Insulation voltage
3.75kV
Switched voltage
max. 200V
Operating temperature
-40...85°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
See other products from this series.:
*
LH1511BAB
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 2.49 USDGross price for quantities from 2000 pcs - 2.99 USD