+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LH1526AB

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 100mA; LH; 22Ω

Manufacturer: VISHAY

Manufacturer part number:
LH1526AB
TME Symbol:
LH1526AB

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
0.1A
Manufacturer series
LH
Relay variant
1-phase
On-state resistance
22Ω
Mounting
SMT
Case
DIP8
Insulation voltage
5.3kV
Switched voltage
max. 400V
Operating temperature
-40...85°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
See other products from this series.:
*
LH1526AB
0 in TME stock
Net price for quantities from 2000 pcs - 3.89 EURGross price for quantities from 2000 pcs - 4.66 EUR
No. of pieces (Multiplicity: 2 000)