+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LH1546AEF

Relay: solid state; SPST-NO; Ucntrl: 1÷1.45VDC; Icntrl max: 50mA


Manufacturer: VISHAY

Manufacturer part number:
LH1546AEF
TME Symbol:
LH1546AEF

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.45V DC
Control current max.
50mA
Max. operating current
120mA
Manufacturer series
LH
Relay variant
1-phase
On-state resistance
22Ω
Mounting
SMT
Case
SOP4
Operate time
0.2ms
Release time
50µs
Insulation voltage
3.75kV
Switched voltage
max. 350V
Operating temperature
-40...85°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
See other products from this series.:
*
LH1546AEF
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.23 EURGross price for quantities from 2000 pcs - 1.48 EUR