+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0028607

Wire; UNITRONIC® LiYY; LiYY; 7x0.75mm2; unshielded; 500V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
0028607
TME Symbol:
LIYY-7X0.75

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® LiYY
Kind of cable
LiYY
Cable structure
7x0.75mm2
Shield structure
unshielded
Rated voltage
0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
0.75mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
7.5mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
moisture
Flexibility class
5
Earth core
none
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Cable application
  • automatics
  • industrial applications
  • industrial electronics
Gross weight97.288 g
Certificates
EAN code4044773035551

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0028607
99 in TME stock
Net price for quantities from 1 m - 2.64 EURGross price for quantities from 1 m - 3.16 EUR
Net price for quantities from 10 m - 2.31 EURGross price for quantities from 10 m - 2.77 EUR
Net price for quantities from 25 m - 2.00 EURGross price for quantities from 25 m - 2.40 EUR
Net price for quantities from 50 m - 1.79 EURGross price for quantities from 50 m - 2.14 EUR
Net price for quantities from 100 m - 1.58 EURGross price for quantities from 100 m - 1.89 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.