+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LND2425C

Relay: solid state; Ucntrl: 4.8÷32VDC; 25A; 24÷280VAC; LN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LND2425C
TME Symbol:
LND2425C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4.8...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
LN
Relay variant
1-phase
Mounting
on panel
Body dimensions
58.8x44.5x17.9mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight85.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
LND2425C
0 in TME stock
No. of pieces (Multiple of: 210)
Minimum order quantity: 210.
Multiple of: 210.
Product for special order