+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LND4475C

Relay: solid state; Ucntrl: 4.8÷32VDC; 75A; 48÷528VAC; LN; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LND4475C
TME Symbol:
LND4475C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4.8...32V DC
Max. operating current
75A
Switched voltage
48...528V AC
Manufacturer series
LN
Relay variant
1-phase
Mounting
on panel
Body dimensions
58.8x44.5x17.9mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight85.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
LND4475C
0 in TME stock
Net price for quantities from 1 pcs - 154.09 USDGross price for quantities from 1 pcs - 184.92 USD
Net price for quantities from 10 pcs - 146.76 USDGross price for quantities from 10 pcs - 176.11 USD
Net price for quantities from 50 pcs - 140.08 USDGross price for quantities from 50 pcs - 168.10 USD
Net price for quantities from 100 pcs - 135.97 USDGross price for quantities from 100 pcs - 163.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.