+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FA02LC2

Connector: fiber optic; socket,coupler; multi mode duplex (MM)

Manufacturer: LOGILINK

Manufacturer part number:
FA02LC2
TME Symbol:
LOG-FA02LC2

Specification

Manufacturer
LOGILINK
Type of connector
fiber optic
Connector
coupler, socket
Connector variant
multi mode duplex (MM)
Mechanical mounting
flange (2 holes), for panel mounting, snap fastener
Optic fibre category
OM2
Kind of connector
female
Number of ways
2
Body material
plastic
Colour
beige
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • LC
Gross weight3.25 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK,
*
FA02LC2
169 in TME stock
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.53 EUR
Net price for quantities from 100 pcs - 1.19 EURGross price for quantities from 100 pcs - 1.43 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcs