+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

53102021

O-ring gasket; NBR caoutchouc; Thk: 1.5mm; Øint: 17mm; M20; black


Manufacturer: LAPP

Manufacturer part number:
53102021
TME Symbol:
LP-53102021

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1.5mm
Internal diameter
17mm
Gland thread
M20
Body colour
black
Operating temperature
-20...100°C
Resistance to
ozone, UV rays
Manufacturer series
SKINDICHT®O-ring
Gross weight0.133 g
Certificates
EAN code4044773178852
See other products in this category: Seals LAPP,
See other products from this series.:
*
53102021
390 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.15 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs