+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61746940

Protective tube; Size: 10; polyamide; grey; SILVYN® RILL; UL94V-0


Manufacturer: LAPP

Manufacturer part number:
61746940
TME Symbol:
LP-61746940

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® RILL
Resistance to
most of lubricants, most of oils
Outside diameter
13mm
Bending radius
20mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight26.754 g
Certificates
EAN code4044773377170

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746940
50 in TME stock
Net price for quantities from 50 m - 2.24 USDGross price for quantities from 50 m - 2.69 USD
Net price for quantities from 100 m - 2.05 USDGross price for quantities from 100 m - 2.47 USD
Net price for quantities from 200 m - 1.93 USDGross price for quantities from 200 m - 2.32 USD
Net price for quantities from 800 m - 1.81 USDGross price for quantities from 800 m - 2.17 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m