+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP4OA1PBCTR

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; ON-(ON); Illumin: LED


Manufacturer: E-SWITCH

Manufacturer part number:
LP4OA1PBCTR
TME Symbol:
LP4OA1PBCTR

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(ON)
Illumination
LED
Backlight colour
red
Leads
for PCB
Max. contact resistance:
50mΩ
Operating Force
2.45N
Mechanical durability
50000 cycles
Button shape
round
Body colour
black
Actuator colour
transparent
Mounting
THT
Body dimensions
7.5x8.7x7.3mm
Button height
19.7mm
Operating temperature
-20...70°C
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
LP4OA1PBCTR
158 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.40 EUR
Packaging method by the manufacturer:Tray = 60 pcsBag = 120 pcs