+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC1769FBD100K

IC: ARM microcontroller; 64kBSRAM; Flash: 512kx8bit; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC1769FBD100K
TME Symbol:
LPC1769FBD100K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM
Flash memory organisation
512kx8bit
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
70
Kind of architecture
Cortex M3
Max. frequency
120MHz
Number of 10bit A/D converters
1
Number of 12bit A/D converters
8
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • SPI
  • USART
  • USB OTG
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1769FBD100K
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 13.60 USDGross price for quantities from 90 pcs - 16.32 USD