+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC4088FBD208

IC: ARM microcontroller; 96kBSRAM; Flash: 512kB; LQFP208; 120MHz


Manufacturer: NXP

Manufacturer part number:
LPC4088FBD208
TME Symbol:
LPC4088FBD208

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
96kB SRAM
Flash memory organisation
512kB
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
165
Kind of architecture
Cortex M4
Max. frequency
120MHz
Number of 12bit A/D converters
8
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • I2C
  • I2S
  • QUAD SPI
  • SSP
  • UART
  • USB OTG
Gross weight13.987 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC4088FBD208
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.29 USDGross price for quantities from 1 pcs - 25.55 USD
Net price for quantities from 3 pcs - 20.42 USDGross price for quantities from 3 pcs - 24.50 USD
Net price for quantities from 10 pcs - 18.88 USDGross price for quantities from 10 pcs - 22.65 USD
Net price for quantities from 25 pcs - 16.69 USDGross price for quantities from 25 pcs - 20.02 USD
Net price for quantities from 108 pcs - 15.03 USDGross price for quantities from 108 pcs - 18.04 USD