+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC4330FBD144

IC: ARM microcontroller; 264kBSRAM; LQFP144; 2.2÷3.6VDC; 204MHz


Manufacturer: NXP

Manufacturer part number:
LPC4330FBD144
TME Symbol:
LPC4330FBD144

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
264kB SRAM
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
83
Kind of architecture
Cortex M4/M0
Max. frequency
204MHz
Number of 10bit A/D converters
8
Kind of core
32-bit
Supply voltage
  • 2.2...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • SPI
  • USART
  • USB OTG
Gross weight1.32 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC4330FBD144
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.10 EURGross price for quantities from 1 pcs - 13.32 EUR
Net price for quantities from 5 pcs - 10.51 EURGross price for quantities from 5 pcs - 12.61 EUR
Net price for quantities from 30 pcs - 8.96 EURGross price for quantities from 30 pcs - 10.75 EUR
Net price for quantities from 60 pcs - 7.48 EURGross price for quantities from 60 pcs - 8.97 EUR
Packaging method by the manufacturer:Tray = 60 pcs