+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC55S14JBD100E

IC: ARM microcontroller; 80kBSRAM,128kBFLASH; Flash: 128kx8bit


Manufacturer: NXP

Manufacturer part number:
LPC55S14JBD100E
TME Symbol:
LPC55S14JBD100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
80kB SRAM 128kB FLASH
Flash memory organisation
128kx8bit
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M33
Max. frequency
150MHz
Kind of core
32-bit
Interface
  • FLEXCOM
  • I2C
  • I2S
  • MMC
  • SDIO
  • SPI
  • USB
Gross weight0.64 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC55S14JBD100E
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 3.43 EURGross price for quantities from 90 pcs - 4.12 EUR